
0457140002
- Manufacturer
- MFR.Part #
- 0457140002
- JLCPCB Part #
- C4678525
- Package
- Plugin,P=12.9mm
- Description
- -40℃~+105℃ 12.9mm 6P Copper alloy Gold 插件,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=12.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 12.9mm | |
| Contact Material | Copper alloy |

* Images are for reference only
0457140002
Extended- Manufacturer
- MFR.Part #
- 0457140002
- JLCPCB Part #
- C4678525
- Package
- Plugin,P=12.9mm
- Description
- -40℃~+105℃ 12.9mm 6P Copper alloy Gold 插件,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0457140002
Extended- Manufacturer
- MFR.Part #
- 0457140002
- JLCPCB Part #
- C4678525
- Package
- Plugin,P=12.9mm
- Description
- -40℃~+105℃ 12.9mm 6P Copper alloy Gold 插件,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0457140002 Specifications
0457140002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=12.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 12.9mm | |
| Contact Material | Copper alloy |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0457140002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0457140002 Schematic Symbol & PCB Footprint
The 0457140002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.