
* Images are for reference only
0452801401
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0452801401
- JLCPCB Part #
- C17595329
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 14P 2 28mm 2x7P 3mm 3mm 600V 7 8.5A Black Copper alloy Micro-Fit(MX 3.0) No-solder board insertion Tin UL94V-0 With post 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 462
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8016
200+
$1.1191
462+
$1.0805
924+
$1.0629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?