
* Images are for reference only
0447692002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447692002
- JLCPCB Part #
- C7153467
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 10 13.6mm 2 20P 250V 2x10P 36mm 3mm 3mm 8.4mm 8.5A Black Gold Micro-Fit(MX 3.0) Phosphor bronze Through Hole UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 810
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6861
200+
$6.2600
500+
$6.0505
810+
$5.9474
Related Products
Welcome back, may I help you?