
* Images are for reference only
0447691001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447691001
- JLCPCB Part #
- C7153463
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 10P 13.6mm 2 21mm 250V 2x5P 3mm 3mm 5 8.4mm 8.5A Black Micro-Fit(MX 3.0) Phosphor bronze Through Hole Tin UL94V-0 With post 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5060
200+
$0.6005
500+
$0.5812
1350+
$0.5716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?