
* Images are for reference only
0444282002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0444282002
- JLCPCB Part #
- C17416295
- Package
- Push-Pull
- Description
- -40℃~+105℃ 10 11.9mm 17.43mm 2 20P 2x10P 37mm 3mm 3mm 600V 8.5A Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0924
336+
$1.6328
672+
$1.5782
1008+
$1.5526
Welcome back, may I help you?