This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0444281803

Extended
Manufacturer
MOLEX
MFR.Part #
0444281803
JLCPCB Part #
C17410546
Package
Push-Pull
Description
-40℃~+105℃ 11.9mm 17.43mm 18P 2 2x9P 34mm 3mm 3mm 600V 8.5A 9 Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 378

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6235
200+ $1.8462
378+ $1.7836
1134+ $1.7531
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons