This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0444281205

Extended
Manufacturer
MOLEX
MFR.Part #
0444281205
JLCPCB Part #
C17295378
Package
Push-Pull
Description
-40℃~+105℃ 11.9mm 12P 17.43mm 2 25mm 2x6P 3mm 3mm 6 600V 8.5A Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 546

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1745
200+ $0.8679
546+ $0.8389
1092+ $0.8244
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons