
* Images are for reference only
0444280402
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0444280402
- JLCPCB Part #
- C17364516
- Package
- Push-Pull
- Description
- -40℃~+105℃ 11.9mm 13mm 17.43mm 2 2 2x2P 3mm 3mm 4P 600V 8.5A Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1769
200+
$0.4705
500+
$0.4544
1000+
$0.4464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?