
* Images are for reference only
0436501024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436501024
- JLCPCB Part #
- C17536461
- Package
- SMD
- Description
- -40℃~+105℃ 1 10 10P 1x10P 3mm 600V 8.5A 9.9mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0182
200+
$0.8060
500+
$0.7787
1000+
$0.7659
Welcome back, may I help you?