
* Images are for reference only
0436500610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500610
- JLCPCB Part #
- C17508973
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10.7mm 1x6P 21.65mm 3mm 5.57mm 6 600V 6P 8.5A Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$6.7704
10+
$5.9805
30+
$5.5005
100+
$5.0975
Related Products
Welcome back, may I help you?