
* Images are for reference only
0436500321
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500321
- JLCPCB Part #
- C17381097
- Package
- SMD
- Description
- -40℃~+105℃ 1 12.65mm 1x3P 3 3P 3mm 5.57mm 600V 8.5A 9.9mm Black Brass Harpoon Pin (Metal) Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0038
200+
$0.4019
400+
$0.3873
1000+
$0.3809
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?