
* Images are for reference only
0432550147
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0432550147
- JLCPCB Part #
- C6354897
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 3 6.35mm 6.35mm Through Hole Tin Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
200+
$0.3465
520+
$0.3352
1040+
$0.3304
Related Products
Welcome back, may I help you?