
* Images are for reference only
0432550131
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0432550131
- JLCPCB Part #
- C6058116
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 1 6.35mm Through Hole Tin Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9569
200+
$0.7809
500+
$0.7552
1080+
$0.7423
Related Products
Welcome back, may I help you?