
* Images are for reference only
0431605302
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0431605302
- JLCPCB Part #
- C3684067
- Package
- Plugin
- Description
- -40℃~+75℃ Brass Tin 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4207
200+
$0.1628
525+
$0.1571
1050+
$0.1543
Welcome back, may I help you?