
* Images are for reference only
0430452213
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430452213
- JLCPCB Part #
- C17692693
- Package
- Plugin
- Description
- -40℃~+105℃ 11 2 22P 2x11P 36.65mm 3mm 3mm 600V 8.5A 8.77mm 9.91mm Black Brass Gold K Pin、With post Micro-Fit(MX 3.0) Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
576+
$1.0861
1152+
$1.0683
Welcome back, may I help you?