
* Images are for reference only
0430452007
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430452007
- JLCPCB Part #
- C17294349
- Package
- SMD
- Description
- -40℃~+105℃ 10 15.32mm 2 20P 2x10P 33.65mm 3mm 3mm 600V 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.5343
10+
$12.9339
30+
$11.8903
100+
$10.9816
Related Products
Welcome back, may I help you?