* Images are for reference only
0430451810
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451810
- JLCPCB Part #
- C17360207
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Brass alloy Surface Mount,Right Angle SMD Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0430451810 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0430451810 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0430451810 symbol, PCB footprint from the free EasyEDA PCB design tool.
0430451810 datasheets or manufacturer documentation.
Datasheet: 0430451810 Datasheet (PDF)
Minimum: 1
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing