
* Images are for reference only
0430451613
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451613
- JLCPCB Part #
- C17605535
- Package
- Plugin
- Description
- -40℃~+105℃ 16P 2 27.65mm 2x8P 3mm 3mm 600V 8 8.5A 8.77mm 9.91mm Black Brass Gold K Pin、Pillar Micro-Fit(MX 3.0) Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 792
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2355
200+
$0.4933
500+
$0.4772
792+
$0.4692
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?