This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0430451607

Extended
Manufacturer
MOLEX
MFR.Part #
0430451607
JLCPCB Part #
C17402378
Package
SMD
Description
-40℃~+105℃ 15.32mm 16P 2 27.65mm 2x8P 3mm 3mm 600V 8 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $10.5289
10+ $10.3410
30+ $10.2158
100+ $10.0890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons