
* Images are for reference only
0430451421
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451421
- JLCPCB Part #
- C17460736
- Package
- Push-Pull
- Description
- -40℃~+105℃ 12.24mm 14P 2 24.65mm 2x7P 3mm 3mm 600V 7 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 936
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.9563
10+
$4.8564
30+
$4.7904
100+
$4.7243
Welcome back, may I help you?