
* Images are for reference only
0430451211
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451211
- JLCPCB Part #
- C17693144
- Package
- SMD
- Description
- -40℃~+105℃ 12P 15.4mm 2 21.65mm 2x6P 3mm 3mm 6 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6780
200+
$2.6645
400+
$2.5762
1000+
$2.5328
Welcome back, may I help you?