This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0430450601

Extended
Manufacturer
MOLEX
MFR.Part #
0430450601
JLCPCB Part #
C17656476
Package
Push-Pull
Description
-40℃~+105℃ 12.24mm 12.65mm 2 2x3P 3 3mm 3mm 600V 6P 8.5A 8.77mm Black Brass Gold Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1728

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7677
200+ $0.3078
500+ $0.2965
1000+ $0.2917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons