
* Images are for reference only
0423770931
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0423770931
- JLCPCB Part #
- C3329039
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 2.5mm 5P 7.37mm 8.05mm Black Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3177
200+
$0.1230
750+
$0.1186
1500+
$0.1165
Welcome back, may I help you?