
* Images are for reference only
0423753604
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0423753604
- JLCPCB Part #
- C3348738
- Package
- Plugin,P=2.54mm
- Description
- 1 1.78mm 2.29mm 2.54mm 3P 9.65mm Black Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 3750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
200+
$0.0473
500+
$0.0455
1000+
$0.0447
Welcome back, may I help you?