
* Images are for reference only
0423753359
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0423753359
- JLCPCB Part #
- C6354876
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 2P Black Direct Insert Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1683
200+
$0.0672
500+
$0.0649
1000+
$0.0638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?