
* Images are for reference only
0399200509
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0399200509
- JLCPCB Part #
- C7148822
- Package
- Plugin,P=15mm
- Description
- 1 15mm 600V 85A 9 Black Through Hole 插件,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0676
200+
$7.2090
500+
$6.9689
1000+
$6.8497
Welcome back, may I help you?