
* Images are for reference only
0399100313
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100313
- JLCPCB Part #
- C6636076
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 13 13P 40A 600V Black Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2518
192+
$7.6830
480+
$7.4262
1008+
$7.2986
Welcome back, may I help you?