
* Images are for reference only
0398801212
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398801212
- JLCPCB Part #
- C6636045
- Package
- Plugin,P=5.08mm
- Description
- 1 12 17.5A 300V 5.08mm Black Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0819
150+
$0.8315
450+
$0.8041
1050+
$0.7896
Welcome back, may I help you?