
* Images are for reference only
0398801024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398801024
- JLCPCB Part #
- C6957577
- Package
- Plugin,P=5.08mm
- Description
- 24A 3 300V 5.08mm 8 Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5858
200+
$2.6282
500+
$2.5399
1000+
$2.4966
Welcome back, may I help you?