
* Images are for reference only
0398800736
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800736
- JLCPCB Part #
- C5463224
- Package
- Plugin,P=5.08mm
- Description
- 18 2 24A 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2521
210+
$3.6919
510+
$3.5678
990+
$3.5082
Related Products
Welcome back, may I help you?