
* Images are for reference only
0398800524
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800524
- JLCPCB Part #
- C7148750
- Package
- Plugin,P=5.08mm
- Description
- 12 13.5A 2 24P 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4748
216+
$2.1851
540+
$2.1113
972+
$2.0759
Welcome back, may I help you?