
* Images are for reference only
0398800314
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800314
- JLCPCB Part #
- C6375888
- Package
- Plugin,P=5.08mm
- Description
- 1 13.5A 14 14P 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3936
200+
$0.5572
500+
$0.5379
800+
$0.5283
Related Products
Welcome back, may I help you?