
* Images are for reference only
0398800313
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800313
- JLCPCB Part #
- C6957574
- Package
- Plugin,P=5.08mm
- Description
- 1 13 13.5A 13P 300V 5.08mm Black 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1119
200+
$0.4448
400+
$0.4303
1000+
$0.4222
Related Products
Welcome back, may I help you?