
* Images are for reference only
0397730012
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397730012
- JLCPCB Part #
- C5462527
- Package
- Plugin,P=2.54mm
- Description
- 1 10A 12 150V 2.54mm Green Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1129
200+
$0.8429
500+
$0.8156
1000+
$0.8012
Related Products
Welcome back, may I help you?