
* Images are for reference only
0397730005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397730005
- JLCPCB Part #
- C7148738
- Package
- Plugin,P=2.54mm
- Description
- 1 10A 150V 2.54mm 5 Green Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
150+
$0.3645
450+
$0.3517
1050+
$0.3452
Related Products
Welcome back, may I help you?