
* Images are for reference only
0397470009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397470009
- JLCPCB Part #
- C5463211
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 9 Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3503
200+
$0.5398
360+
$0.5221
1080+
$0.5124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?