This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0397440007

Extended
Manufacturer
MOLEX
MFR.Part #
0397440007
JLCPCB Part #
C5463334
Package
Plugin,P=5mm
Description
1 20A 300V 5mm 7 7P Green Through Hole 插件,P=5mm Screw Terminal Blocks
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 240

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3473
240+ $0.9377
480+ $0.9055
960+ $0.8895

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons