
* Images are for reference only
0397410003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397410003
- JLCPCB Part #
- C5463201
- Package
- Plugin,P=6.35mm
- Description
- 1 3 300V 30A 6.35mm Green Through Hole 插件,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
240+
$0.2577
480+
$0.2497
960+
$0.2449
Welcome back, may I help you?