
* Images are for reference only
0397300006
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397300006
- JLCPCB Part #
- C5463317
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 6 7.62mm Green Through Hole 插件,P=7.62mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3635
200+
$0.1450
500+
$0.1402
960+
$0.1378
Related Products
Welcome back, may I help you?