
* Images are for reference only
0397210009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397210009
- JLCPCB Part #
- C6375859
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 2 3.81mm 9 Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 640
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8126
200+
$0.7241
640+
$0.7000
1280+
$0.6872
Related Products
Welcome back, may I help you?