
* Images are for reference only
0397000106
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000106
- JLCPCB Part #
- C5463146
- Package
- Plugin,P=5.08mm
- Description
- 1 18A 300V 5.08mm 6 6P Green Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1567
200+
$0.4624
420+
$0.4463
840+
$0.4382
Welcome back, may I help you?