
* Images are for reference only
0397000104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000104
- JLCPCB Part #
- C6375797
- Package
- Plugin,P=5.08mm
- Description
- 1 18A 300V 4 4P 5.08mm Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 104
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9409
208+
$0.3757
520+
$0.3629
1040+
$0.3581
Related Products
Welcome back, may I help you?