* Images are for reference only
0397000103
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000103
- JLCPCB Part #
- C5463018
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 18A 3P 300V Direct Insert Green 3 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
0397000103 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0397000103 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0397000103 symbol, PCB footprint from the free EasyEDA PCB design tool.
0397000103 datasheets or manufacturer documentation.
Datasheet: 0397000103 Datasheet (PDF)
Minimum: 4
Full Reel: 1008
Total: $0
Available Order Qty: 0
In-stock Item Pricing