1890154
Extended
* Images are for reference only

1890154

Attributes
Value
Manufacturer
MFR.Part #
1890154
JLCPCB Part #
C17394141
Package
Plugin,P=5.08mm
Description
1 10A 300V 5.08mm 7 7P Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerPhoenix Contact
PackagePlugin,P=5.08mm
Number of Rows1
Voltage Rating (Max)300V
Number of Pins7P
Pitch5.08mm
Current Rating10A
Mounting TypeThrough Hole
Number of PINs Per Row7