This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0395945021

Extended
Manufacturer
MOLEX
MFR.Part #
0395945021
JLCPCB Part #
C7148580
Package
Plugin,P=5.08mm
Description
1 15A 21 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0995
240+ $1.2372
480+ $1.1969
960+ $1.1759

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons