
* Images are for reference only
0395937010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395937010
- JLCPCB Part #
- C5462923
- Package
- Plugin,P=5mm
- Description
- 1 10 10P 15A 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9393
280+
$2.3706
560+
$2.2903
1120+
$2.2517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?