
* Images are for reference only
0395935008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395935008
- JLCPCB Part #
- C6375746
- Package
- SMD,P=5mm
- Description
- 1 15A 300V 5mm 8 Green Surface Mount,Vertical SMD,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0812
200+
$2.0270
360+
$1.9608
1080+
$1.9269
Welcome back, may I help you?