* Images are for reference only
0395443004
- Manufacturer
- MOLEX
- MFR.Part #
- 0395443004
- JLCPCB Part #
- C6057564
- Package
- Plugin,P=5.08mm
- Description
- 15A 300V Black Straight 5.08mm 1 4 Plugin,P=5.08mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0395443004 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0395443004 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0395443004 symbol, PCB footprint from the free EasyEDA PCB design tool.
0395443004 datasheets or manufacturer documentation.
Datasheet: 0395443004 Datasheet (PDF)
Minimum: 4
Full Reel: 900
Total: $0
Available Order Qty: 0
In-stock Item Pricing