* Images are for reference only
0398800304
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800304
- JLCPCB Part #
- C5462554
- Package
- Plugin,P=5.08mm
- Description
- 13.5A 300V Black Straight 5.08mm 1 4 Plugin,P=5.08mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0398800304 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0398800304 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0398800304 symbol, PCB footprint from the free EasyEDA PCB design tool.
0398800304 datasheets or manufacturer documentation.
Datasheet: 0398800304 Datasheet (PDF)
Minimum: 6
Full Reel: 400
Total: $0
Available Order Qty: 0
In-stock Item Pricing