
* Images are for reference only
0395432022
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395432022
- JLCPCB Part #
- C5857465
- Package
- Plugin,P=5mm
- Description
- 1 10A 22 300V 5mm Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8480
160+
$0.7386
480+
$0.7129
960+
$0.7016
Related Products
Welcome back, may I help you?